TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 4 Port 152-Position,
- RS Stock No.:
- 481-900
- Distrelec Article No.:
- 304-55-582
- Mfr. Part No.:
- 2308171-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 2 units)*
€271.21
(exc. VAT)
€333.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €271.21 | €135.605 |
*price indicative
- RS Stock No.:
- 481-900
- Distrelec Article No.:
- 304-55-582
- Mfr. Part No.:
- 2308171-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | ZQSFP+ | |
| Current | 500mA | |
| Number of Ports | 4 | |
| Number of Contacts | 152 | |
| Connector Gender | Male | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Housing Material | Silver Nickel Alloy | |
| Series | zQSFP+/QSFP28 | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage Assembly with Integrated Connector | ||
Product Type Pluggable I/O Connector | ||
Form Factor ZQSFP+ | ||
Current 500mA | ||
Number of Ports 4 | ||
Number of Contacts 152 | ||
Connector Gender Male | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Housing Material Silver Nickel Alloy | ||
Series zQSFP+/QSFP28 | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity ZQSFP+ Cage Assembly is specifically designed for enhanced performance in high-speed connections, making it an indispensable component in advanced networking applications. Built from durable nickel silver alloy, it strikes an ideal balance between robustness and functionality. With an integrated connector and a centreline pitch of .8mm, this assembly ensures precision and reliability in signal transmission. Its resilient operating temperature range of -40°C to 85°C allows it to perform efficiently in demanding environments, while its transparent design simplifies integration into existing systems. Whether you are enhancing a data centre or upgrading telecom equipment, this assembly delivers unprecedented connectivity solutions that support a variety of applications.
Optimised for high speed data transmission
Durable construction ensures long lasting performance
Integrated design simplifies installation and reduces assembly time
Wide operating temperature range enhances environmental adaptability
Lightpipe inclusion facilitates indicator light functionality
Meets stringent EU compliance directives
PCB termination method provides flexibility in design
Related links
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 4 Port 152-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Solder 4 Port 152-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-0
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2214593-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2227225-2
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 4 Port 152-Position, 171565-0002
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 4 Port 152-Position, 171722-2002
