TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-8
- RS Stock No.:
- 478-965
- Distrelec Article No.:
- 304-54-955
- Mfr. Part No.:
- 1-2007562-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€341.77
(exc. VAT)
€420.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €341.77 | €113.923 |
*price indicative
- RS Stock No.:
- 478-965
- Distrelec Article No.:
- 304-54-955
- Mfr. Part No.:
- 1-2007562-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | SFP Cage Assembly | |
| Form Factor | SFP+ | |
| Sub Type | Cage Assembly | |
| Termination Type | Solder | |
| Number of Ports | 12 | |
| Number of Contacts | 240 | |
| Contact Material | Gold | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Nickel Silver | |
| Series | SFP28 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SFP Cage Assembly | ||
Form Factor SFP+ | ||
Sub Type Cage Assembly | ||
Termination Type Solder | ||
Number of Ports 12 | ||
Number of Contacts 240 | ||
Contact Material Gold | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Nickel Silver | ||
Series SFP28 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity SFP plus stacked cage assembly epitomizes cutting-edge design with enhanced EMI protection, ensuring reliable performance in high-density networking applications. With a versatile configuration, it accommodates various pluggable I/O products, making it an essential component for modern telecommunications. Crafted from durable materials, this assembly guarantees longevity while supporting high-speed data transmission rates up to 16 Gb/s. Its innovative design allows for easy integration into PCB systems, making it ideal for manufacturers seeking efficient, high-performing solutions.
Stacked cage design optimizes space while maintaining functionality
Compatible with various SFP+ modules for flexible deployment
Internal and external EMI springs enhance signal integrity
Robust nickel silver housing ensures durability under harsh conditions
Through-hole press-fit termination method simplifies installation
Low halogen content aligns with eco-friendly standards
Recommended PCB thickness ensures compatibility with common board designs
Related links
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-5
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-7
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 12 Port 240-Position, 1761327-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 12 Port 240-Position, 2180640-1
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 4 Port 80-Position, 1-2007637-5
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 2 Port 40-Position, 1-2007492-6
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 1-2198339-7
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 2 Port 40-Position, 1658391-2
