TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Male Solder 3 Port, 2350202-1
- RS Stock No.:
- 474-910
- Distrelec Article No.:
- 304-55-609
- Mfr. Part No.:
- 2350202-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 32 units)*
€406.99
(exc. VAT)
€500.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €406.99 | €12.718 |
*price indicative
- RS Stock No.:
- 474-910
- Distrelec Article No.:
- 304-55-609
- Mfr. Part No.:
- 2350202-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | ZSFP+ | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Product Type | Pluggable I/O Connector | |
| Current | 500mA | |
| Number of Ports | 3 | |
| Contact Material | Gold | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | Stainless Steel | |
| Series | ZSFP | |
| Contact Gender | Male | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor ZSFP+ | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Product Type Pluggable I/O Connector | ||
Current 500mA | ||
Number of Ports 3 | ||
Contact Material Gold | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Housing Material Stainless Steel | ||
Series ZSFP | ||
Contact Gender Male | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly embodies cutting-edge technology designed for high-performance connectivity solutions. Engineered to accommodate a range of applications, this cage assembly excels in signal integrity and thermal management, making it ideal for demanding environments. With a robust construction from stainless steel, it ensures durability while providing effective EMI containment to enhance system reliability. The assembly supports high data rates of up to 32 Gb/s, suitable for various networking and telecommunication applications. Its efficient design, featuring a three-port matrix, allows for compact integration while maintaining exceptional performance standards. This product is compliant with essential industry regulations, ensuring quality and reliability across the board.
Designed for optimal signal integrity
Robust stainless steel construction enhances durability
Supports high-performance data rates for advanced applications
Efficient EMI containment for improved system reliability
Compact design facilitates seamless integration
Compliant with critical industry standards for assurance
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Male Solder 8 Port 160-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 4 Port, 2198721-1
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 8 Port, 2180324-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 24 Port 480-Position, 2227838-8
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 2198339-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 16 Port 320-Position, 2198346-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 2 Port 40-Position, 2198318-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 4 Port 20-Position, 1-2343522-9
