TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 8 Port, 2180324-2
- RS Stock No.:
- 506-914
- Distrelec Article No.:
- 304-55-527
- Mfr. Part No.:
- 2180324-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-914
- Distrelec Article No.:
- 304-55-527
- Mfr. Part No.:
- 2180324-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Form Factor | ZSFP+ | |
| Sub Type | Cage Assembly | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 8 | |
| Contact Material | Gold | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Silver Nickel Alloy | |
| Series | ZSFP | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Form Factor ZSFP+ | ||
Sub Type Cage Assembly | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 8 | ||
Contact Material Gold | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Silver Nickel Alloy | ||
Series ZSFP | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Stacked Cage Assembly with Integrated Connector represents a leap forward in connectivity solutions, crafted specifically for high-density applications. This sophisticated assembly is designed to accommodate the needs of modern communication infrastructures, ensuring efficient signal transmission while preserving space on the PCB. Its advanced features, including a .8 mm centreline and a sealable design, exhibit a commitment to performance and durability, making it an ideal choice for various applications where reliability is paramount. With a robust construction incorporating Nickel Silver Alloy, this assembly is built to withstand harsh conditions, promising longevity and consistent operation. Whether its deployed in data centres or telecommunications networks, this product is positioned to enhance the connectivity landscape significantly.
Built with a stacked cage type to optimise space utilisation
Supports a high data rate of up to 32 Gb/s
Designed for easy integration with thermal management systems
Features standard lightpipe style for seamless visual indication
Employs elastomeric gasket for enhanced EMI containment
Constructed from durable and robust materials to ensure longevity
Utilises a through-hole press-fit termination method for reliable connections
Allows operation over a wide temperature range of -55 to 105 °C
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Male Solder 8 Port 160-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 8 Port 20-Position, 1-2339978-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 4 Port, 2198721-1
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 2198339-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 2 Port 40-Position, 2198318-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 24 Port 480-Position, 2227838-8
