TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
476-165
Distrelec Article No.:
304-55-595
Mfr. Part No.:
2340033-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Sub Type

Cage Assembly with Integrated Connector

Product Type

Pluggable I/O Connector

Form Factor

ZSFP+

Number of Ports

16

Number of Contacts

20

Connector Gender

Female

Series

SFP56

Contact Gender

Female

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
CN
The TE Connectivity Stacked (SFP56) Cage Assembly with Integrated Connector offers a highly advanced solution for your pluggable I/O requirements. Designed specifically for signal applications, this product features a compact .6mm centerline pitch, providing ease of integration into various systems. Its robust construction ensures reliability across a wide operating temperature range of -55 to 105 °C, making it ideal for demanding environments. With the ability to support a maximum data rate of 56 Gb/s, this cage assembly not only excels in performance but also features internal and external EMI containment, ensuring minimal interference during operation. Ideal for SFP28 applications, this assembly offers versatility whilst maintaining high standards of compliance with various environmental directives.

Integrated light pipe enhances visibility and performance

Stacked cage configuration optimizes space utilization

Through hole - press-fit termination improves connection reliability

Designed for both internal and external EMI shielding

Compatibility with multiple pluggable I/O applications enhances versatility

Low halogen content aligns with sustainability requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy