TE Connectivity Cage Assembly SFP Cage Assembly Solder 12 Port 240-Position, 1761327-2
- RS Stock No.:
- 479-250
- Distrelec Article No.:
- 304-55-283
- Mfr. Part No.:
- 1761327-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 2 units)*
€429.80
(exc. VAT)
€528.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €429.80 | €214.90 |
*price indicative
- RS Stock No.:
- 479-250
- Distrelec Article No.:
- 304-55-283
- Mfr. Part No.:
- 1761327-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | SFP | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Product Type | Cage Assembly | |
| Number of Ports | 12 | |
| Number of Contacts | 240 | |
| Series | SFP | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor SFP | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Product Type Cage Assembly | ||
Number of Ports 12 | ||
Number of Contacts 240 | ||
Series SFP | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2X6 Cage and PT Connector Assembly is engineered for high-performance applications requiring reliable data transmission and robust connectivity solutions. This innovative product features a compact form factor designed to accommodate a variety of pluggable I/O applications. Built with exceptional durability, this connector assembly ensures stable performance across demanding environments. Its ease of integration into existing systems makes it a preferred choice for manufacturers and developers alike. The versatile design supports efficient signal transmission while maintaining compliance with stringent regulatory standards, making it an essential component for modern electronic infrastructures.
Ganged cage type for enhanced connectivity efficiency
Sealable design to protect against environmental factors
Optimised for signal applications, ensuring high data integrity
Designed to fit seamlessly into standard SFP applications
Robust construction withstands extreme temperature ranges
Supports maximum data rates, enhancing overall system performance
Compatibility with a wide array of related products facilitates versatile usage
Internal/external EMI springs provide effective electromagnetic interference containment
Related links
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-5
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-7
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-8
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 12 Port 240-Position, 2180640-1
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 2 Port 40-Position, 1658391-2
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 6 Port, 1761015-3
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 4 Port, 1658744-3
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 6 Port, 1658939-3
