TE Connectivity Cage Assembly SFP Cage Assembly Solder 6 Port, 1658939-3
- RS Stock No.:
- 472-875
- Distrelec Article No.:
- 304-55-242
- Mfr. Part No.:
- 1658939-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 6 units)*
€262.74
(exc. VAT)
€323.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €262.74 | €43.79 |
*price indicative
- RS Stock No.:
- 472-875
- Distrelec Article No.:
- 304-55-242
- Mfr. Part No.:
- 1658939-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Product Type | Cage Assembly | |
| Form Factor | SFP | |
| Number of Ports | 6 | |
| Series | SFP | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Product Type Cage Assembly | ||
Form Factor SFP | ||
Number of Ports 6 | ||
Series SFP | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity SFP cage assembly offers a robust solution for ensuring seamless signal integrity in high-performance applications. Designed for operating temperatures ranging from -55 to 85 °C, it thrives in demanding environments, making it ideal for critical projects where reliability is paramount. With a maximum data rate of 16 Gb/s across six ports, the assembly simplifies complex configurations through its efficient 1 x 6 port matrix. Its thoughtful construction includes internal and external EMI springs, showcasing a commitment to effective EMI containment. Innovation meets practicality with this component, ensuring easy integration while maintaining stringent compliance with EU RoHS and REACH regulations. Whether for industrial, telecommunications, or data centre applications, this product delivers on all fronts, embodying performance and quality.
Ideal for high-performance signal applications
Supports extreme operating temperature ranges
Facilitates effortless integration into existing systems
Promotes efficient data transmission across multiple ports
Incorporates advanced EMI containment features
Complies with strict environmental regulations for safety
Constructed for durability and long-term reliability
Offers versatile application in various industrial settings
Related links
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 6 Port, 1761015-3
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 4 Port, 1658744-3
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 12 Port 240-Position, 1761327-2
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 2 Port 40-Position, 1658391-2
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-5
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-7
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 1 Port 40-Position
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 2 Port 40-Position, 1-2007492-6
