TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 2 Port 76-Position,
- RS Stock No.:
- 481-889
- Distrelec Article No.:
- 304-55-572
- Mfr. Part No.:
- 2299940-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 4 units)*
€245.86
(exc. VAT)
€302.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €245.86 | €61.465 |
*price indicative
- RS Stock No.:
- 481-889
- Distrelec Article No.:
- 304-55-572
- Mfr. Part No.:
- 2299940-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | ZQSFP+ | |
| Current | 500mA | |
| Number of Ports | 2 | |
| Number of Contacts | 76 | |
| Connector Gender | Male | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Housing Material | Nickel Silver | |
| Series | zQSFP+/QSFP28 | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage Assembly with Integrated Connector | ||
Product Type Pluggable I/O Connector | ||
Form Factor ZQSFP+ | ||
Current 500mA | ||
Number of Ports 2 | ||
Number of Contacts 76 | ||
Connector Gender Male | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Housing Material Nickel Silver | ||
Series zQSFP+/QSFP28 | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity ZQSFP+ cage assembly represents a pinnacle of innovation in pluggable I/O technology, designed for robust signal integrity and thermal efficiency. This exceptional component integrates a connector with a .8mm centreline, ensuring efficient space utilisation within compact applications. Engineered to operate seamlessly across a wide temperature range, this product offers reliability in demanding environments. Ideal for high-speed data communications, it comes equipped with advanced thermal management features and an intelligently designed cage structure. This assembly provides users with exceptional performance, stability, and flexibility, making it an indispensable component for modern networking solutions.
Offers a finely tuned thermal access feature with an integrated heat sink for enhanced performance
Constructed with durable nickel silver for improved longevity in rigorous applications
Utilises advanced EMI containment features to ensure signal clarity and system integrity
Designed with a unique port matrix configuration allowing for efficient signal routing
Features a user friendly through hole press fit termination method for straightforward installation
Presented in a box and tray packaging method ensuring secure shipping and storage
Related links
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 2 Port 76-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 2 Port 76-Position, 2170608-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 2 Port 76-Position, 2198373-3
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 4 Port 152-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 6 Port 228-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Solder 4 Port 152-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 38-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port
