TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 6 Port 228-Position,
- RS Stock No.:
- 481-949
- Distrelec Article No.:
- 304-55-571
- Mfr. Part No.:
- 2299924-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 2 units)*
€305.59
(exc. VAT)
€375.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €305.59 | €152.795 |
*price indicative
- RS Stock No.:
- 481-949
- Distrelec Article No.:
- 304-55-571
- Mfr. Part No.:
- 2299924-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Form Factor | ZQSFP+ | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 6 | |
| Current | 500mA | |
| Number of Contacts | 228 | |
| Connector Gender | Male | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Housing Material | Nickel Silver | |
| Series | zQSFP+/QSFP28 | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Directive 999/2011/EU Compliant, China RoHS 2000 Directive MIIT Order No 53, EU REACH Regulation (EC) No. 2/32, 999, EU ELV Directive 65/999/EC Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Form Factor ZQSFP+ | ||
Sub Type Cage Assembly with Integrated Connector | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 6 | ||
Current 500mA | ||
Number of Contacts 228 | ||
Connector Gender Male | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Housing Material Nickel Silver | ||
Series zQSFP+/QSFP28 | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Directive 999/2011/EU Compliant, China RoHS 2000 Directive MIIT Order No 53, EU REACH Regulation (EC) No. 2/32, 999, EU ELV Directive 65/999/EC Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity cage assembly is designed for modern high-speed connectivity, offering an integrated connector that ensures reliable data transmission. With a compact 0.8mm centerline design, it caters to signal applications in environments with operating temperatures ranging from -40 to 85°C. The impressive build quality includes a durable nickel silver cage material and a finely crafted heat sink, optimizing thermal management during operation. Ideal for pluggable I/O applications, this assembly facilitates an effective electromagnetic interference (EMI) containment with internal and external springs, making it suitable for rigorous use in diverse industrial applications. Its enhanced configuration enables efficient data rates of up to 25 Gb/s, ensuring it meets the demands of contemporary networking solutions.
Stacked cage type enhances space optimization within devices
Heat sink included for superior thermal performance
Supports a maximum of 6 ports, facilitating robust connectivity
Designed to accommodate a PCB thickness of 1.57 mm, ensuring compatibility
Related links
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 6 Port 228-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 228-Position, 2227226-3
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 6 Port 228-Position, 171565-3003
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 4 Port 152-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 190-Position, 2214565-2
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 190-Position, 2214565-3
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 2 Port 76-Position,
- Molex Pluggable I/O Connector QSFP28 Connector Female Through Hole 6 Port 228-Position, 171565-3002
