TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 2 Port 76-Position, 2198373-3
- RS Stock No.:
- 502-002
- Distrelec Article No.:
- 304-55-537
- Mfr. Part No.:
- 2198373-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 4 units)*
€245.12
(exc. VAT)
€301.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €245.12 | €61.28 |
*price indicative
- RS Stock No.:
- 502-002
- Distrelec Article No.:
- 304-55-537
- Mfr. Part No.:
- 2198373-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cage Assembly | |
| Form Factor | ZQSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Solder | |
| Current | 500mA | |
| Number of Ports | 2 | |
| Number of Contacts | 76 | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Housing Material | Nickel Silver | |
| Series | zQSFP+/QSFP28 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cage Assembly | ||
Form Factor ZQSFP+ | ||
Product Type Pluggable I/O Connector | ||
Termination Type Solder | ||
Current 500mA | ||
Number of Ports 2 | ||
Number of Contacts 76 | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Housing Material Nickel Silver | ||
Series zQSFP+/QSFP28 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly with integrated connector is engineered to enhance performance in high-speed data transmission applications. Designed for robustness and reliability, it adheres to the demanding standards of modern networking, making it suitable for pluggable I/O applications. Its .8mm centreline and sealable construction ensure secure connections and durability in challenging environments. With an operating temperature range of -40 to 85 °C, this component is built to withstand diverse conditions while maintaining optimal functionality. Ideal for applications that require high data rates, this assembly seamlessly integrates into systems needing efficient signal transmission, empowering users with enhanced connectivity solutions.
Integrated design optimises space in your assembly
Sealable feature enhances environmental protection
High-speed data capability supports intensive applications
Robust construction is ideal for varying operational temperatures
Compatibility with multiple system configurations simplifies integration
Low halogen content supports environmentally friendly requirements
Related links
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 2 Port 76-Position, 2170608-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 2 Port 76-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2214593-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2227225-2
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 190-Position, 2214565-2
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 190-Position, 2214565-3
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 228-Position, 2227226-3
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-1
