TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 4 Port 152-Position,
- RS Stock No.:
- 481-961
- Distrelec Article No.:
- 304-55-581
- Mfr. Part No.:
- 2308171-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 2 units)*
€271.28
(exc. VAT)
€333.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €271.28 | €135.64 |
*price indicative
- RS Stock No.:
- 481-961
- Distrelec Article No.:
- 304-55-581
- Mfr. Part No.:
- 2308171-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | ZQSFP+ | |
| Current | 500mA | |
| Number of Ports | 4 | |
| Number of Contacts | 152 | |
| Connector Gender | Male | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Housing Material | Silver Nickel Alloy | |
| Series | zQSFP+/QSFP28 | |
| Contact Gender | Male | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016, UL 94V-0, EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage Assembly with Integrated Connector | ||
Product Type Pluggable I/O Connector | ||
Form Factor ZQSFP+ | ||
Current 500mA | ||
Number of Ports 4 | ||
Number of Contacts 152 | ||
Connector Gender Male | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Housing Material Silver Nickel Alloy | ||
Series zQSFP+/QSFP28 | ||
Contact Gender Male | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016, UL 94V-0, EU ELV Directive 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity cage assembly is engineered for high-performance connectivity, featuring an integrated connector designed specifically for signal applications. With a .8mm centerline, the assembly provides a robust solution for ensuring reliable data transfer in various environmental conditions, supporting operating temperatures from -40 to 85 °C. The carefully selected materials, including a nickel silver alloy housing and gold-plated contact surfaces, ensure durability and enhanced performance. Whether deployed in data centers or communication systems, this innovative component delivers consistent performance and efficiency, making it a valuable addition to your networking solutions.
Stacked cage type design optimizes space in high-density applications
Including a light pipe, it facilitates visual indication for easier maintenance
Equipped with EMI containment features to reduce interference
Resilient termination method ensures reliable PCB attachment
UL 94V-0 rating confirms superior flammability resistance
Related links
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 4 Port 152-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Solder 4 Port 152-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-0
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2214593-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2227225-2
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 4 Port 152-Position, 171565-0002
