TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 228-Position, 2227226-3
- RS Stock No.:
- 501-914
- Distrelec Article No.:
- 304-55-551
- Mfr. Part No.:
- 2227226-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 2 units)*
€276.23
(exc. VAT)
€339.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €276.23 | €138.115 |
*price indicative
- RS Stock No.:
- 501-914
- Distrelec Article No.:
- 304-55-551
- Mfr. Part No.:
- 2227226-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | ZQSFP+ | |
| Sub Type | Cage Assembly | |
| Current | 500mA | |
| Number of Ports | 6 | |
| Number of Contacts | 228 | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Housing Material | Nickel Silver | |
| Series | zQSFP+/QSFP28 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Product Type Pluggable I/O Connector | ||
Form Factor ZQSFP+ | ||
Sub Type Cage Assembly | ||
Current 500mA | ||
Number of Ports 6 | ||
Number of Contacts 228 | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Housing Material Nickel Silver | ||
Series zQSFP+/QSFP28 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly is designed to elevate your connectivity experience with its innovative features tailored for efficient data transfer. Manufactured with an integrated connector and a meticulous design that accommodates a .8mm centreline, it guarantees seamless installation and operation. Engineered for signal applications, the product excels in diverse operational environments with its impressive operating temperature range of -40 to 85 °C. With a configuration designed to support high-density requirements, this assembly is perfect for demanding pluggable I/O applications. Choose this advanced solution for a reliable and effective interconnect option in your next project.
Stacked cage type enhances overall space efficiency
Sealable design contributes to improved environmental protection
Serves a maximum data rate of up to 28 Gb/s
PCB termination method reinforces robust connectivity
Constructed from nickel silver for enhanced durability
Included lightpipe aids in visibility for status indication
Compatible with various heat sinks and other connector types
Related links
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 6 Port 228-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 190-Position, 2214565-2
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 190-Position, 2214565-3
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 2 Port 76-Position, 2170608-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 2 Port 76-Position, 2198373-3
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2214593-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2227225-2
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-1
