TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male 4 Port 16-Position, 2333801-2
- RS Stock No.:
- 504-107
- Distrelec Article No.:
- 304-65-090
- Mfr. Part No.:
- 2333801-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 2 units)*
€349.75
(exc. VAT)
€430.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €349.75 | €174.875 |
*price indicative
- RS Stock No.:
- 504-107
- Distrelec Article No.:
- 304-65-090
- Mfr. Part No.:
- 2333801-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cable Assembly | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | QSFP28 | |
| Number of Ports | 4 | |
| Number of Contacts | 16 | |
| Connector Gender | Male | |
| Series | zQSFP+/QSFP28 | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cable Assembly | ||
Product Type Pluggable I/O Connector | ||
Form Factor QSFP28 | ||
Number of Ports 4 | ||
Number of Contacts 16 | ||
Connector Gender Male | ||
Series zQSFP+/QSFP28 | ||
Contact Gender Male | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cable Assembly is the ideal solution for high-speed data connectivity, specifically designed for demanding environments. Featuring a robust 1 m (3.28 ft.) length and a sleek black shielded cable, this assembly ensures reliable signal transmission at a remarkable data rate of 25 Gb/s. With 16 positions and a highly effective 30 AWG wiring, it guarantees both efficiency and performance for contemporary networking needs. Whether connecting switches or servers, this cable assembly operates seamlessly, maintaining signal integrity and offering durability. Its Madison TurboTwin design further enhances cable flexibility and management, supporting easy installation while maintaining an orderly setup. Suitable for various applications, this assembly not only meets but exceeds industry standards, making it an essential component for both professional and commercial use.
Designed for high-speed data transfer, ensuring reliable connectivity
Robust construction supports optimal performance in challenging conditions
Black shielded cable enhances durability and aesthetic appeal
Features a flexible 1 m length for versatile installation options
Equipped with 16 positions for diverse application compatibility
Related links
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2334236-2
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2333393-3
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male 16-Position, 2334236-6
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly 16-Position, 2334236-4
- TE Connectivity Cable Assembly QSFP28 Cable Assembly Male Plug Type 2 Port 16-Position, 4-2333393-1
- TE Connectivity Pluggable I/O Connector QSFP28 Male Cable 2 Port 38-Position, 2368650-5
- TE Connectivity Pluggable I/O Connector QSFP28 2347721-8 Male 16-Position, 2333842-8
- TE Connectivity Pluggable I/O Connector QSFP28 Connector Female Through Hole 2 Port, 2-2170814-2
