TE Connectivity Pluggable I/O Connector QSFP28 2347721-8 Male 16-Position, 2333842-8
- RS Stock No.:
- 504-109
- Distrelec Article No.:
- 304-65-091
- Mfr. Part No.:
- 2333842-8
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 2 units)*
€322.84
(exc. VAT)
€397.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €322.84 | €161.42 |
*price indicative
- RS Stock No.:
- 504-109
- Distrelec Article No.:
- 304-65-091
- Mfr. Part No.:
- 2333842-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | QSFP28 | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | 2347721-8 | |
| Number of Contacts | 16 | |
| Connector Gender | Male | |
| Series | zQSFP+/QSFP28 | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor QSFP28 | ||
Product Type Pluggable I/O Connector | ||
Sub Type 2347721-8 | ||
Number of Contacts 16 | ||
Connector Gender Male | ||
Series zQSFP+/QSFP28 | ||
Contact Gender Male | ||
Standards/Approvals 2016, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity QSFP28 Cable Assembly is designed to deliver exceptional performance in high-speed data applications. With its robust 4 m length and 25 Gb/s data rate, this cable assembly ensures efficient connectivity for various systems. Constructed with a high-quality black shielded cable, it features 16 positions, ideal for applications requiring reliable data transmission. The cable's 26 AWG wire size further enhances its performance characteristics, making it suitable for demanding environments. In addition to its impressive technical specifications, this assembly is compliant with various industry standards, ensuring quality and reliability. Whether you're setting up a networking solution or upgrading existing infrastructure, this cable assembly provides the necessary dependability and performance to meet your requirements.
High speed performance enables rapid data transfer
Shielded design reduces interference for a clearer signal
Constructed from durable materials for enhanced longevity
Equipped with double ended cable assembly for versatile applications
Compact size allows for efficient space management in installations
Meets industry compliance for RoHS and REACH standards
Related links
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male 16-Position, 2334236-6
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2334236-2
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2333393-3
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly 16-Position, 2334236-4
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male 4 Port 16-Position, 2333801-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector QSFP28 Male Cable 2 Port 38-Position, 2368650-5
- TE Connectivity Pluggable I/O Connector QSFP28 Connector Female Through Hole 2 Port, 2-2170814-2
