TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly 16-Position, 2334236-4
- RS Stock No.:
- 470-969
- Distrelec Article No.:
- 303-18-259
- Mfr. Part No.:
- 2334236-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€206.80
(exc. VAT)
€254.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.80 |
*price indicative
- RS Stock No.:
- 470-969
- Distrelec Article No.:
- 303-18-259
- Mfr. Part No.:
- 2334236-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | QSFP28 | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cable Assembly | |
| Number of Contacts | 16 | |
| Series | zQSFP+/QSFP28 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor QSFP28 | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cable Assembly | ||
Number of Contacts 16 | ||
Series zQSFP+/QSFP28 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity QSFP28 to SFP+ Cable Assembly is a cutting-edge connectivity solution designed to meet the demands of high-speed data transmission. With a length of 2 metres, this assembly seamlessly connects QSFP28 and SFP+ interfaces, ensuring a robust and efficient link for networking environments. The assembly boasts 16 positions, allowing for multiple channels to transmit data at an impressive rate of 25 Gb/s. Constructed from high-quality materials, this cable features shielded design and 30 AWG wire, making it both durable and reliable. Ideal for various applications, this flexible assembly is engineered to support next-generation data centre architectures and deliver consistent performance, making it an essential component for professionals seeking superior cabling solutions.
High speed data transmission capabilities
Robust shielded design for enhanced signal integrity
Compatible with standard networking equipment
Durable construction ensuring long lasting performance
Flexible assembly suitable for various installation environments
Efficiently supports multiple channels of data
Designed for seamless integration into existing systems
Related links
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male 16-Position, 2334236-6
- TE Connectivity QSFP28 Cable Assembly 16-Position, 2334236-4
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2334236-2
- TE Connectivity QSFP28 Cable Assembly 16-Position, 2334236-6
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male 4 Port 16-Position, 2333801-2
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2333393-3
- TE Connectivity Pluggable I/O Connector QSFP28 Male Cable 2 Port 38-Position, 2368650-5
- TE Connectivity Pluggable I/O Connector QSFP28 2347721-8 Male 16-Position, 2333842-8
