TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male 16-Position, 2334236-6
- RS Stock No.:
- 476-161
- Distrelec Article No.:
- 303-18-260
- Mfr. Part No.:
- 2334236-6
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€232.38
(exc. VAT)
€285.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.38 |
*price indicative
- RS Stock No.:
- 476-161
- Distrelec Article No.:
- 303-18-260
- Mfr. Part No.:
- 2334236-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cable Assembly | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | QSFP28 | |
| Number of Contacts | 16 | |
| Connector Gender | Male | |
| Series | zQSFP+/QSFP28 | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cable Assembly | ||
Product Type Pluggable I/O Connector | ||
Form Factor QSFP28 | ||
Number of Contacts 16 | ||
Connector Gender Male | ||
Series zQSFP+/QSFP28 | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-performance QSFP28 to SFP+ cable assembly is designed to elevate your data transmission capabilities while ensuring seamless connectivity. With a length of 3 metres, it optimally balances flexibility and durability, making it suitable for a wide range of applications in networking environments. The cable supports a remarkable data rate of 25 Gb/s, enabling rapid data transfer without the interference common in lesser cables. Featuring 16 positions and top-tier shielding, it ensures reliable, robust performance, minimising signal loss and maximising efficiency. The sleek black cable design complements modern tech aesthetics, while the carefully engineered dimensions and wire size contribute to its superior performance and user-friendly handling. Ideal for use in high-speed networks, this cable assembly promises to meet your high-quality connection demands.
Supports advanced data rates facilitating fast and efficient data transfer
Shielded construction reduces electromagnetic interference for clearer signals
Designed to accommodate a variety of networking setups enhancing versatility
Robust build quality ensures longevity in demanding environments
Lightweight structure allows for easy routing and installation
The distinctive black colour adds a modern touch to your networking infrastructure
Related links
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2334236-2
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly 16-Position, 2334236-4
- TE Connectivity QSFP28 Cable Assembly 16-Position, 2334236-6
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male 4 Port 16-Position, 2333801-2
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2333393-3
- TE Connectivity Pluggable I/O Connector QSFP28 2347721-8 Male 16-Position, 2333842-8
- TE Connectivity QSFP28 Cable Assembly 16-Position, 2334236-4
- TE Connectivity Pluggable I/O Connector QSFP28 Male Cable 2 Port 38-Position, 2368650-5
