TE Connectivity QSFP28 Cable Assembly 16-Position, 2334236-4
- RS Stock No.:
- 188-1447
- Mfr. Part No.:
- 2334236-4
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-1447
- Mfr. Part No.:
- 2334236-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | QSFP28 | |
| Type | Cable Assembly | |
| Number of Contacts | 16 | |
| Current Rating | 500mA | |
| Voltage Rating | 3.5 V | |
| Series | QSFP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor QSFP28 | ||
Type Cable Assembly | ||
Number of Contacts 16 | ||
Current Rating 500mA | ||
Voltage Rating 3.5 V | ||
Series QSFP | ||
- COO (Country of Origin):
- CN
TE Connectivitys (TE) Quad Small Form-Factor Pluggable (QSFP28/56) and z-Quad Small Form-Factor Pluggable Plus (zQSFP+) interconnects offer increased data rates of 28 Gbps NRZ and 56 Gbps PAM-4 in an industry standard, scalable design that allows for backwards compatibility with QSFP+ cables and transceivers, providing a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps. The complete portfolio of interconnects deliver a large range of simple and customizable design options to meet most customer requirements. TEs zQSFP+ interconnects are dual sourced with Molex, LLC.
Data transfer rates of 28 Gbps NRZ and 56 Gbps PAM-4
Supports Ethernet and InfiniBand (IB) Enhanced Data Rate (EDR) requirements
Supports single, dual and quad channel implementations
Superior signal integrity and EMI protection through 56 Gbps
Industry standard interface
Backwards compatible with QSFP+ cables and transceivers
Comprehensive product portfolio
Applications
Network interface
Switches
Servers
Routers
Wireless Base Stations
Test and Measurement Equipment
Supports Ethernet and InfiniBand (IB) Enhanced Data Rate (EDR) requirements
Supports single, dual and quad channel implementations
Superior signal integrity and EMI protection through 56 Gbps
Industry standard interface
Backwards compatible with QSFP+ cables and transceivers
Comprehensive product portfolio
Applications
Network interface
Switches
Servers
Routers
Wireless Base Stations
Test and Measurement Equipment
Related links
- TE Connectivity QSFP28 Cable Assembly 16-Position, 2334236-6
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly 16-Position, 2334236-4
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male 16-Position, 2334236-6
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2334236-2
- TE Connectivity Cable Assembly QSFP28 Cable Assembly Male Plug Type 2 Port 16-Position, 4-2333393-1
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male 4 Port 16-Position, 2333801-2
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2333393-3
- TE Connectivity QSFP28 Cage Assembly for QSFP28 Cable Assembly 2354935-1
