TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-7
- RS Stock No.:
- 273-8387
- Mfr. Part No.:
- 1-2385800-7
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 273-8387
- Mfr. Part No.:
- 1-2385800-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | QSFP | |
| Product Type | Cage Assembly | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Number of Ports | 1 | |
| Orientation | 180° | |
| Number of Contacts | 1 | |
| Contact Material | Nickel | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Housing Material | Stainless Steel | |
| Series | QSFP | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor QSFP | ||
Product Type Cage Assembly | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Number of Ports 1 | ||
Orientation 180° | ||
Number of Contacts 1 | ||
Contact Material Nickel | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Housing Material Stainless Steel | ||
Series QSFP | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity cage assembly serves as a housing for the connector and mating transceiver. The cage assembly is a frame with compliant pins for mounting onto the host printed circuit board. The cage assembly features front perimeter electromagnetic interference springs. These springs block any EMI emissions emanating from the transceiver when installed.
Stainless steel cage material
Contact mating area plating material nickel
Related links
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-7
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-2
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 2 Port 2-Position, 2386331-1
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 4 Port 4-Position, 2386164-1
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 5 Port 5-Position, 2386733-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Female Solder 1 Port, 4-2170705-6
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Female Solder 1 Port
- TE Connectivity Cage Assembly QSFP+ Cage Assembly Solder 1 Port, 1888631-1
