TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 5 Port 5-Position, 2386733-1
- RS Stock No.:
- 273-8394
- Mfr. Part No.:
- 2386733-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 2 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€50.47
(exc. VAT)
€62.08
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €50.47 | - |
| 2 - 2 | €47.75 | 5% |
| 3 + | €45.30 | 10% |
*price indicative
- RS Stock No.:
- 273-8394
- Mfr. Part No.:
- 2386733-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | QSFP | |
| Product Type | Cage Assembly | |
| Sub Type | Cage Assembly | |
| Termination Type | Solder | |
| Number of Ports | 5 | |
| Number of Contacts | 5 | |
| Orientation | 180° | |
| Connector Gender | Female | |
| Contact Material | Nickel | |
| Contact Plating | Nickel | |
| Housing Material | Stainless Steel | |
| Series | QSFP | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor QSFP | ||
Product Type Cage Assembly | ||
Sub Type Cage Assembly | ||
Termination Type Solder | ||
Number of Ports 5 | ||
Number of Contacts 5 | ||
Orientation 180° | ||
Connector Gender Female | ||
Contact Material Nickel | ||
Contact Plating Nickel | ||
Housing Material Stainless Steel | ||
Series QSFP | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity cage assembly serves as a housing for the connector and mating transceiver. The cage assembly is a frame with compliant pins for mounting onto the host printed circuit board. The cage assembly features front perimeter electromagnetic interference springs. These springs block any EMI emissions emanating from the transceiver when installed.
Stainless steel cage material
Contact mating area plating material nickel
Related links
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 5 Port 5-Position, 2386733-1
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 4 Port 4-Position, 2386164-1
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-7
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-2
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 2 Port 2-Position, 2386331-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Female Solder 1 Port, 4-2170705-6
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Female Solder 1 Port
- TE Connectivity Cage Assembly QSFP-DD Cage and Heatsink Female 2 Port, 2342935-2
