Eaton xComfort KLV Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 302505 KSK-H-2N/2PE-KLV
- RS Stock No.:
- 263-066
- Mfr. Part No.:
- 302505 KSK-H-2N/2PE-KLV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€71.09
(exc. VAT)
€87.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.09 |
*price indicative
- RS Stock No.:
- 263-066
- Mfr. Part No.:
- 302505 KSK-H-2N/2PE-KLV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Wire Connection Method | Plug-In | |
| Standards/Approvals | RoHS | |
| Length | 40.5mm | |
| Depth | 21.5mm | |
| Width | 247mm | |
| Series | xComfort KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 25mm² | ||
Wire Connection Method Plug-In | ||
Standards/Approvals RoHS | ||
Length 40.5mm | ||
Depth 21.5mm | ||
Width 247mm | ||
Series xComfort KLV | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Plug Type Terminal designed for the modern electrical landscape. With its versatility, this terminal accommodates a variety of wire sizes, making it ideal for numerous applications within LV systems. By integrating multiple potential connections in a compact high-version structure, it ensures exceptional reliability and efficiency. This ensures that both N and PE potentials are effectively managed, pivotal for safety and performance in distribution boards. Built with meticulous attention to detail, the KSK model boasts robust specifications, ensuring it meets the highest standards of electrical engineering while serving diverse project needs.
Accommodates a broad range of wire sizes enhancing flexibility in system design
Supports additional equipment for expanded functionality in complex setups
Includes comprehensive installation instructions to assist users with setup
Designed to function effectively in both hybrid and energy efficient setups
Related links
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302509 KSK-H-2N/2N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block, 178898 KSK-2N/2PE-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302506 KSK-H-4N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302507 KSK-H-3N/1N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302510 KSK-H-4PE-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302503 KSK-2N-TS-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302504 KSK-2N-UP/HW-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302502 KSK-N-UP/HW-KLV
