WAGO, 711, 4 Way, , Pluggable Terminal Block, Cage Clamp Termination, 711-184
- RS Stock No.:
- 223-336
- Mfr. Part No.:
- 711-184
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€130.29
(exc. VAT)
€160.26
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €130.29 | €2.606 |
*price indicative
- RS Stock No.:
- 223-336
- Mfr. Part No.:
- 711-184
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Series | 711 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Termination Method | Cage Clamp | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Series 711 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Termination Method Cage Clamp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block is an innovative solution designed to streamline connections with its advanced CAGE CLAMP technology. Ideal for various applications, this device supports 4 pole configurations, ensuring that your electrical installations are both efficient and reliable. The vibrant orange colour not only enhances visibility but also signifies its robust nature.
Constructed from high quality polyamide material for enhanced durability
Meets stringent RoHS compliance standards affirming its environmental safety
Accommodates a significant rated current providing reliable electrical performance
Suitable for a wide range of voltage categories to cater to various electrical needs
Integrates seamlessly with CAD data for simplified design planning
Comes with a solid warranty and product certification for peace of mind
Meets stringent RoHS compliance standards affirming its environmental safety
Accommodates a significant rated current providing reliable electrical performance
Suitable for a wide range of voltage categories to cater to various electrical needs
Integrates seamlessly with CAD data for simplified design planning
Comes with a solid warranty and product certification for peace of mind
Related links
- WAGO 4 Way Pluggable Terminal Block 711-174
- WAGO 4 Way Pluggable Terminal Block 711-134
- WAGO 2 Way Pluggable Terminal Block 711-172
- WAGO 2 Way Pluggable Terminal Block 711-152
- WAGO 3 Way Pluggable Terminal Block 711-173
- WAGO 3 Way Pluggable Terminal Block 711-183
- WAGO 8 Way Pluggable Terminal Block 711-178
- WAGO 3 Way Pluggable Terminal Block 711-133
