WAGO, 711, 4 Way, , Pluggable Terminal Block, Cage Clamp Termination, 711-174
- RS Stock No.:
- 223-797
- Mfr. Part No.:
- 711-174
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€130.29
(exc. VAT)
€160.26
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €130.29 | €2.606 |
*price indicative
- RS Stock No.:
- 223-797
- Mfr. Part No.:
- 711-174
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Series | 711 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Termination Method | Cage Clamp | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Series 711 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Termination Method Cage Clamp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block combines seamless connectivity with robust design. Featuring a 4 pole configuration and innovative CAGE CLAMP technology, it ensures secure connections for conductors, reducing the risk of accidental disconnections. This product is ideal for demanding environments, offering versatility and reliability. The appealing orange colour not only enhances visibility but also adds a touch of modern aesthetics to your installation.
Lightweight construction allows for easy handling and installation
Environmental compliance ensures safe usage across diverse sectors
Fire retardant materials enhance safety and longevity
Certified by relevant industry standards for reliable performance
CAD data availability for seamless integration into design software
Environmental compliance ensures safe usage across diverse sectors
Fire retardant materials enhance safety and longevity
Certified by relevant industry standards for reliable performance
CAD data availability for seamless integration into design software
Related links
- WAGO 4 Way Pluggable Terminal Block 711-184
- WAGO 4 Way Pluggable Terminal Block 711-134
- WAGO 2 Way Pluggable Terminal Block 711-172
- WAGO 2 Way Pluggable Terminal Block 711-152
- WAGO 3 Way Pluggable Terminal Block 711-173
- WAGO 3 Way Pluggable Terminal Block 711-183
- WAGO 8 Way Pluggable Terminal Block 711-178
- WAGO 3 Way Pluggable Terminal Block 711-133
