WAGO 711 Series Pluggable Terminal Block, 9-Contact, 2 Row, 711-179
- RS Stock No.:
- 223-804
- Mfr. Part No.:
- 711-179
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€86.36
(exc. VAT)
€106.22
(inc. VAT)
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €86.36 | €5.757 |
*price indicative
- RS Stock No.:
- 223-804
- Mfr. Part No.:
- 711-179
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Number of Rows | 2 | |
| Current | 25A | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 80V | |
| Series | 711 | |
| Depth | 23.5mm | |
| Width | 67.5mm | |
| Standards/Approvals | C22.2 No. 158, UL 1059, EN 60998 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Number of Rows 2 | ||
Current 25A | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 80V | ||
Series 711 | ||
Depth 23.5mm | ||
Width 67.5mm | ||
Standards/Approvals C22.2 No. 158, UL 1059, EN 60998 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block boasts a cutting edge CAGE CLAMP connection technology, designed for seamless integration with various conductors. Its striking orange colour not only enhances visibility but also indicates its robust construction, ensuring reliable performance in diverse applications. Engineered to meet stringent safety standards, this product offers exceptional electrical data ratings, making it suitable for demanding environments.
Compact dimensions ensure ease of integration into various systems
Manufactured with durable polyamide housing for long lasting performance
RoHS compliant ensuring environmental safety and sustainability
Includes detailed documentation to support installation and compliance
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-159
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-189
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-139
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-180
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-160
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-181
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-151
