WAGO, 711, 2 Way, , Pluggable Terminal Block, Cage Clamp Termination, 711-132
- RS Stock No.:
- 223-776
- Mfr. Part No.:
- 711-132
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€64.24
(exc. VAT)
€79.02
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €64.24 | €1.285 |
*price indicative
- RS Stock No.:
- 223-776
- Mfr. Part No.:
- 711-132
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Series | 711 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Termination Method | Cage Clamp | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Series 711 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Termination Method Cage Clamp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block is designed to facilitate secure and efficient wiring with its innovative CAGE CLAMP connection technology. The product is engineered for versatility, providing connections for two poles while ensuring optimal performance under varied electrical conditions. Its rugged design features a grey finish, making it suitable for various industrial applications. With a height of 35 mm and a compact width of just 15 mm, it offers space saving advantages while maintaining robust connectivity.
Meets multiple international standards for safety and reliability
Designed for quick and easy connections with a minimal strip length requirement
Equipped with a flammability class rating of V0 for added safety
Includes multiple connection types for versatile application capabilities
Lightweight design allows for ease of installation and handling
Designed for quick and easy connections with a minimal strip length requirement
Equipped with a flammability class rating of V0 for added safety
Includes multiple connection types for versatile application capabilities
Lightweight design allows for ease of installation and handling
Related links
- WAGO 2 Way Pluggable Terminal Block 711-172
- WAGO 2 Way Pluggable Terminal Block 711-152
- WAGO 2 Way Pluggable Terminal Block 711-182
- WAGO 3 Way Pluggable Terminal Block 711-173
- WAGO 3 Way Pluggable Terminal Block 711-183
- WAGO 8 Way Pluggable Terminal Block 711-178
- WAGO 4 Way Pluggable Terminal Block 711-184
- WAGO 4 Way Pluggable Terminal Block 711-174
