Eaton xEnergy Series Pluggable Terminal Block, 1-Contact, 1 Row, 102707 BPZ-KB-10/175-ALU
- RS Stock No.:
- 240-503
- Mfr. Part No.:
- 102707 BPZ-KB-10/175-ALU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€62.33
(exc. VAT)
€76.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.33 |
*price indicative
- RS Stock No.:
- 240-503
- Mfr. Part No.:
- 102707 BPZ-KB-10/175-ALU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Current | 175A | |
| Minimum Wire Size mm² | 2.5mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 1000V ac, 1500V ac | |
| Length | 43mm | |
| Series | xEnergy | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-7-1 | |
| Depth | 43mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Current 175A | ||
Minimum Wire Size mm² 2.5mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 1000V ac, 1500V ac | ||
Length 43mm | ||
Series xEnergy | ||
Width 45mm | ||
Standards/Approvals IEC 60947-7-1 | ||
Depth 43mm | ||
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic LV systems low voltage switchgear is designed to deliver unmatched efficiency and reliability for your electrical distribution needs. This terminal block features a robust single-pole design that accommodates a wide range of applications. With a compact size and lightweight construction, it optimises space utilisation while maintaining high performance standards. The innovative modular construction allows for scalability, enabling easy integration into existing systems. Its impressive compliance with industry standards ensures safety and reliability, making it an ideal choice for both new installations and upgrades. In addition, the product is engineered with operational flexibility in mind, allowing for various mounting positions and types to suit different environments.
Compact design enhances ease of installation in limited spaces
Modular construction allows for flexible configuration and expansion
Designed for reliable operation with aluminium and copper conductors
Durable housing material ensures long-term performance
Multiple mounting options cater to diverse installation requirements
IP20 rating provides protection against solid objects larger than 12mm
Regular retightening of connections enhances safety and performance
Meets stringent RoHS compliance for environmental safety
Features a high comparative tracking index for improved safety
Surface and flush mounting options support various installation scenarios
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102715 BPZ-KB-10/175
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102709 BPZ-KB-1/175-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102708 BPZ-KB-6/175-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102702 BPZ-KB-6/80-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102704 BPZ-KB-6/160-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102705 BPZ-KB-11/250-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102706 BPZ-KB-11/400-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102703 BPZ-KB-6/125-ALU
