Eaton xEnergy Series Pluggable Terminal Block, 3-Contact, 1 Row, 102708 BPZ-KB-6/175-ALU
- RS Stock No.:
- 247-152
- Mfr. Part No.:
- 102708 BPZ-KB-6/175-ALU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€130.68
(exc. VAT)
€160.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.68 |
*price indicative
- RS Stock No.:
- 247-152
- Mfr. Part No.:
- 102708 BPZ-KB-6/175-ALU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Number of Rows | 1 | |
| Current | 175A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 1000V ac, 1500V ac | |
| Standards/Approvals | IEC 60947-7-1 | |
| Length | 43mm | |
| Width | 80.1mm | |
| Depth | 71mm | |
| Series | xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Number of Rows 1 | ||
Current 175A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 1000V ac, 1500V ac | ||
Standards/Approvals IEC 60947-7-1 | ||
Length 43mm | ||
Width 80.1mm | ||
Depth 71mm | ||
Series xEnergy | ||
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic low voltage switchgear offers a versatile solution for efficient power distribution. Designed with adaptability in mind, this terminal block features three poles and an impressive amperage rating of 175A, making it ideal for a wide array of electrical installations. Its modular construction allows for customisation with multiple blocks, ensuring that your power requirements are met without compromise. The robust build includes a housing made of PA66 and brass clamp material, designed for both durability and optimal performance in various mounting scenarios. This product not only delivers exceptional functionality but also adheres to stringent compliance standards, including RoHS and IEC certifications, ensuring reliability and safety in your electrical systems.
Offers a universal mounting position for flexible installation
Constructed to save up to 80% of space used in power distribution
Features additional equipment options for enhanced adaptability
Designed with a flush mounting capability for seamless integration
Includes a flame classification of V-0 for improved safety
Built to accommodate a wide range of conductor cross sections
Presented in a light grey housing colour that blends well in various environments
Provides a clear indication of rated operational currents, streamlining installation
Features seven clamping units per pole for secure connections
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102717 BPZ-KB-6/175
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102703 BPZ-KB-6/125-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102702 BPZ-KB-6/80-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102704 BPZ-KB-6/160-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102707 BPZ-KB-10/175-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102709 BPZ-KB-1/175-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289970 BPZ-KB-6/160
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102714 BPZ-KB-6/125
