Eaton xEnergy Series Pluggable Terminal Block, 4-Contact, 1 Row, 289971 BPZ-KB-24/250
- RS Stock No.:
- 258-714
- Mfr. Part No.:
- 289971 BPZ-KB-24/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€173.70
(exc. VAT)
€213.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.70 |
*price indicative
- RS Stock No.:
- 258-714
- Mfr. Part No.:
- 289971 BPZ-KB-24/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Current | 250A | |
| Orientation | Straight | |
| Width | 427mm | |
| Depth | 84mm | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Length | 51mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Current 250A | ||
Orientation Straight | ||
Width 427mm | ||
Depth 84mm | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Length 51mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic LV system is engineered to optimise low voltage switchgear functionality. Designed for peak performance, it offers robust connections through its terminal block, accommodating substantial amperage while prioritising efficiency. The sleek yet durable design ensures that it seamlessly integrates into various mounting environments, be it flush or surface mounted. With a standout capacity of 250 A and versatility across four poles, it caters to a diverse range of electrical applications. Built with compliance in mind, this product meets RoHS standards, affirming its safety and sustainability credentials. Ideal for both residential and commercial setups, it exemplifies reliability, user-friendliness, and advanced engineering, marking it as the go-to choice for modern power distribution requirements.
The product boasts a remarkable amperage rating of 250 A for enhanced energy delivery
Designed with a four-pole configuration to support diverse electrical systems and applications
Its mounting versatility allows for universal integration into various installations
Constructed with a degree of protection rated at IP20, ensuring safe operation in controlled environments
Equipped with 12 clamp positions and clamping units per pole for robust electrical connections
Complies with RoHS standards, reinforcing its eco-friendly attributes
Enables easy installation with options for flush and surface mounting
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289968 BPZ-KB-8/125
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102719 BPZ-KB-13/125
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102716 BPZ-KB-11/160
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102718 BPZ-KB-9/125
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102702 BPZ-KB-6/80-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289969 BPZ-KB-4/80
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289970 BPZ-KB-6/160
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102708 BPZ-KB-6/175-ALU
