Eaton xEnergy Series Pluggable Terminal Block, 4-Contact, 1 Row, 102718 BPZ-KB-9/125
- RS Stock No.:
- 240-506
- Mfr. Part No.:
- 102718 BPZ-KB-9/125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€38.26
(exc. VAT)
€47.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.26 |
*price indicative
- RS Stock No.:
- 240-506
- Mfr. Part No.:
- 102718 BPZ-KB-9/125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Current | 125A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Polycarbonate, Polyamide 66 | |
| Maximum Wire Size mm² | 10mm² | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 690V ac, 1500V ac | |
| Series | xEnergy | |
| Width | 88.5mm | |
| Standards/Approvals | IEC 60947-7-1 | |
| Depth | 93mm | |
| Length | 48mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Current 125A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Polycarbonate, Polyamide 66 | ||
Maximum Wire Size mm² 10mm² | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 690V ac, 1500V ac | ||
Series xEnergy | ||
Width 88.5mm | ||
Standards/Approvals IEC 60947-7-1 | ||
Depth 93mm | ||
Length 48mm | ||
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic LV systems represent a revolutionary approach in low voltage switchgear technology. This terminal block solution, designed with 4 poles and capable of handling up to 125A, is particularly suited for environments demanding compact yet powerful electrical solutions. Engineered with a clear housing body and robust materials, it not only meets but exceeds compliance standards, including RoHS. Its modular construction and multiple mounting options ensure versatility in installation, making it an ideal choice for both new projects and retrofitting. The xEnergy Basic terminal block is engineered for optimal performance, boasting a design that facilitates easy wiring while maintaining minimal space usage, making it a preferred choice for professionals seeking reliability and efficiency in their electrical systems.
Designed for ease of installation with multiple configuration options
Constructed with materials that provide robust protection against daily wear
Compliant with stringent regulations, ensuring safety and reliability
Optimises space usage in electrical installations, providing a smart solution
Versatile mounting options accommodate various project needs
Efficient conductor handling with capabilities for different wire sizes
Offers clear visibility for quick inspection and maintenance
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289968 BPZ-KB-8/125
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102719 BPZ-KB-13/125
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289971 BPZ-KB-24/250
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102716 BPZ-KB-11/160
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102703 BPZ-KB-6/125-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102714 BPZ-KB-6/125
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102708 BPZ-KB-6/175-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102709 BPZ-KB-1/175-ALU
