Eaton xEnergy Series Pluggable Terminal Block, 1-Contact, 1 Row, 289970 BPZ-KB-6/160
- RS Stock No.:
- 259-307
- Mfr. Part No.:
- 289970 BPZ-KB-6/160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€50.76
(exc. VAT)
€62.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.76 |
*price indicative
- RS Stock No.:
- 259-307
- Mfr. Part No.:
- 289970 BPZ-KB-6/160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 1 | |
| Current | 160A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 1000V ac, 1500V ac | |
| Series | xEnergy | |
| Depth | 49mm | |
| Width | 35mm | |
| Length | 92mm | |
| Standards/Approvals | UL 1059 IEC 60 947 -7 -1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 1 | ||
Current 160A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2.5mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 1000V ac, 1500V ac | ||
Series xEnergy | ||
Depth 49mm | ||
Width 35mm | ||
Length 92mm | ||
Standards/Approvals UL 1059 IEC 60 947 -7 -1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic single-pole terminal block is designed to meet the demands of modern low voltage switchgear applications. With its robust construction and modular design, this accessory not only enhances wiring efficiency but also maximises space-saving in various installations. Featuring a well-engineered blend of safety and performance, it supports a range of conductor cross sections, allowing seamless integration into existing systems. Whether utilised in floor-standing distribution boards or surface-mounted setups, this terminal block is a reliable choice backed by compliance with industry standards.
Constructed for optimal durability and reliability
Modular design allows for easy expansion and configuration
Universal mounting position enhances installation flexibility
Torque ratings ensure secure connections without risk of damage
Versatile conductor cross section compatibility caters to varied applications
Light grey housing colour offers a clean and modern aesthetic
Plain brass clamp material ensures superior conductivity
Designed to save up to 80% on required space
Flame classification of V-0 enhances safety in operation
Compliances with RoHS regulations reflects commitment to environmental standards
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102704 BPZ-KB-6/160-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102703 BPZ-KB-6/125-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102702 BPZ-KB-6/80-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102714 BPZ-KB-6/125
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102717 BPZ-KB-6/175
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102708 BPZ-KB-6/175-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289969 BPZ-KB-4/80
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102713 BPZ-KB-11/400
