Eaton xComfort KLV Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 302510 KSK-H-4PE-KLV

Subtotal (1 unit)*

€71.09

(exc. VAT)

€87.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.09

*price indicative

RS Stock No.:
262-281
Mfr. Part No.:
302510 KSK-H-4PE-KLV
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

2.5mm

Number of Rows

1

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

25mm²

Wire Connection Method

Plug-In

Series

xComfort KLV

Depth

21.5mm

Length

40.5mm

Standards/Approvals

RoHS

Width

247mm

Non Compliant

COO (Country of Origin):
CZ
The Eaton plug-type terminal KSK is designed to optimise connectivity within the Eaton xComfort KLV series, tailored for reliable distribution in electrical applications. It accommodates a range of wire sizes, offering flexibility in installation while ensuring robust performance across various environments. This high version terminal combines efficiency with an innovative design, catering specifically to the needs of modern electrical frameworks. Its sturdy construction reinforces its role in enhancing safety and operational effectiveness, making it an essential component for any comprehensive electrical distribution system.

Designed for enhanced connectivity in electrical distributions

Accommodates multiple wire sizes for versatile installations

Sturdy construction emphasises safety and durability

Optimised for efficient distribution in modern applications

Integrates seamlessly within the Eaton xComfort KLV series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy