Eaton xComfort KLV Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 302506 KSK-H-4N-KLV
- RS Stock No.:
- 262-280
- Mfr. Part No.:
- 302506 KSK-H-4N-KLV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€71.09
(exc. VAT)
€87.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.09 |
*price indicative
- RS Stock No.:
- 262-280
- Mfr. Part No.:
- 302506 KSK-H-4N-KLV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Wire Connection Method | Plug-In | |
| Series | xComfort KLV | |
| Length | 40.5mm | |
| Depth | 21.5mm | |
| Width | 247mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 25mm² | ||
Wire Connection Method Plug-In | ||
Series xComfort KLV | ||
Length 40.5mm | ||
Depth 21.5mm | ||
Width 247mm | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Plug Type Terminal offers a versatile solution for electrical configurations, designed to accommodate varying wire sizes with a single connection point. Whether for new installations or upgrades, this high-version terminal excels in ease of use, enabling installers to maintain a tidy space while ensuring robust connectivity. Crafted for reliability, this accessory integrates seamlessly within KLV systems, promoting safe and effective electrical distribution.
Designed for compliance with RoHS standards ensuring environmental responsibility
Compact dimensions facilitate installation in tight or challenging spaces
Provides a single connection point to streamline the electrical configuration process
Related links
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302505 KSK-H-2N/2PE-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302509 KSK-H-2N/2N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302507 KSK-H-3N/1N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302510 KSK-H-4PE-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block, 178899 KSK-4N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302502 KSK-N-UP/HW-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302501 KSK-N-TS-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302503 KSK-2N-TS-KLV
