Eaton xComfort KLV Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 302503 KSK-2N-TS-KLV

Subtotal (1 unit)*

€58.88

(exc. VAT)

€72.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.88

*price indicative

RS Stock No.:
262-279
Mfr. Part No.:
302503 KSK-2N-TS-KLV
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

2.5mm

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

25mm²

Wire Connection Method

Plug-In

Width

108.1mm

Series

xComfort KLV

Depth

62.5mm

Length

29.8mm

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
CZ
The Eaton plug-type terminal is designed for seamless integration into DIN-rail systems, delivering reliability and performance in electrical installations. With a versatile configuration that supports multiple conductor sizes, this terminal ensures optimal connections for a range of applications. Crafted for both ease of use and safety, it adheres to strict compliance standards, making it a dependable choice for professionals in the field. This product is also compatible with various accessories, enhancing its functionality within the xComfort KLV series.

Enables efficient connections in DIN-rail applications

Supports a broad range of conductor sizes

Streamlined design for easier installation and maintenance

Compliant with RoHS standards for safety and environmental considerations

Compatible with KLV accessories, expanding its usability

Designed with IP2X degree of protection for enhanced safety against accidental contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy