Eaton xComfort KLV Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 302504 KSK-2N-UP/HW-KLV

Subtotal (1 unit)*

€53.54

(exc. VAT)

€65.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.54

*price indicative

RS Stock No.:
263-376
Mfr. Part No.:
302504 KSK-2N-UP/HW-KLV
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

2.5mm

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

25mm²

Wire Connection Method

Plug-In

Length

21.3mm

Series

xComfort KLV

Width

108.1mm

Standards/Approvals

RoHS

Depth

23.85mm

Non Compliant

COO (Country of Origin):
CZ
The Eaton Plug Type Terminal is designed specifically for wall panel applications, ensuring robust connectivity for various electrical installations. This innovative terminal allows for versatility with its ability to accommodate multiple cable sizes, including larger conductors, alongside smaller wiring. A vital component of the xComfort KLV series, it prioritises efficiency and safety, featuring compliance with RoHS regulations. The KSK terminal is expertly crafted for ease of use, making it a practical choice for professionals seeking reliable connection solutions within LV systems.

Compact dimensions maximise space efficiency in electrical setups

Facilitates dependable connection solutions for LV systems

User friendly design streamlines installation processes for professionals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy