Amphenol Industrial OQ1032510000G Series Pluggable Terminal Block, 10-Contact, 3.8 mm Pitch, OQ1032510000G
- RS Stock No.:
- 446-400
- Mfr. Part No.:
- OQ1032510000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.49
(exc. VAT)
€0.60
(inc. VAT)
In Stock
- 1,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.49 |
| 10 + | €0.46 |
*price indicative
- RS Stock No.:
- 446-400
- Mfr. Part No.:
- OQ1032510000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.8mm | |
| Orientation | Straight | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | OQ1032510000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.8mm | ||
Orientation Straight | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series OQ1032510000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ03325 Series Pluggable Terminal Block 3.8 mm Pitch, OQ0332510000G
- Amphenol Industrial OQ06325 Series Pluggable Terminal Block 3.8 mm Pitch, OQ0632510000G
- Amphenol Industrial OQ02325 Series Pluggable Terminal Block 3.8 mm Pitch, OQ0232510000G
- Amphenol Industrial OQ10125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ1012500000G
- Amphenol Industrial OQ10125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ1012510000G
- Amphenol Industrial TJ1011530000G Series Pluggable Terminal Block 3.5 mm Pitch, TJ1011530000G
- Amphenol Industrial TS10315A0000G Series Pluggable Terminal Block 3.81 mm Pitch, TS10315A0000G
- Amphenol Industrial TJ1031530000G Series Pluggable Terminal Block 3.81 mm Pitch, TJ1031530000G
