Amphenol Industrial OQ06325 Series Pluggable Terminal Block, 6-Contact, 3.8 mm Pitch, OQ0632510000G
- RS Stock No.:
- 446-546
- Mfr. Part No.:
- OQ0632510000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save €0.30
View bulk pricing optionsSubtotal (1 unit)*
€0.34
(exc. VAT)
€0.42
(inc. VAT)
In Stock
- 2,186 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.34 | - |
| 10 + | €0.31 | €0.30 |
*price indicative
- RS Stock No.:
- 446-546
- Mfr. Part No.:
- OQ0632510000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.8mm | |
| Orientation | Straight | |
| Series | OQ06325 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.8mm | ||
Orientation Straight | ||
Series OQ06325 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ03325 Series Pluggable Terminal Block 3.8 mm Pitch, OQ0332510000G
- Amphenol Industrial OQ1032510000G Series Pluggable Terminal Block 3.8 mm Pitch, OQ1032510000G
- Amphenol Industrial OQ02325 Series Pluggable Terminal Block 3.8 mm Pitch, OQ0232510000G
- TE Connectivity 2-17831 Series Vertical Through Hole PCB Header 3.8 mm Pitch Shrouded
- Amphenol Industrial KD0610500000G Series Pluggable Terminal Block 3.5 mm Pitch, KD0610500000G
- Amphenol Industrial OQ0632500000G Series Pluggable Terminal Block 3.81 mm Pitch, OQ0632500000G
- Amphenol Industrial OQ06125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ0612500000G
- Amphenol Industrial OQ06545 Series Pluggable Terminal Block 5 mm Pitch, OQ0654500000G
