TE Connectivity 284065-2 Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 2318770-6

Subtotal (1 reel of 350 units)*

€375.79

(exc. VAT)

€462.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€375.79€1.074

*price indicative

RS Stock No.:
467-111
Distrelec Article No.:
304-59-574
Mfr. Part No.:
2318770-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

5A

Housing Material

Liquid Crystal Polymer Fibreglass

Orientation

Vertical

Colour

Natural

Wire Connection Method

Poke-in

Voltage

250V

Standards/Approvals

UL 94 V-0

Series

284065-2

COO (Country of Origin):
TW
The TE Connectivity PCB Mount Header is expertly designed for vertical applications, ensuring seamless board-to-component connectivity. This solution features a 6-position configuration with a 5 mm centreline, ideal for a variety of electronic devices. Built from high-performance materials, it combines reliability with ease of use, making it a preferred choice for engineers and designers alike. Its unshrouded header type enhances accessibility, providing convenience during installation and maintenance. Incorporating industry-standard compliance, this product underscores safety and functionality in electrical connections, all while maintaining a compact and efficient design.

Vertical orientation optimises space utilisation on the PCB

Unshrouded design promotes easy access for mating and assembly

Tin plated contacts provide enhanced conductivity and corrosion resistance

Rated for a maximum voltage of 250 VAC ensuring reliable performance

Compatible with various PCB styles for flexibility in application

Low halogen content supports eco friendly initiatives and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy