TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row,
- RS Stock No.:
- 481-202
- Distrelec Article No.:
- 304-59-575
- Mfr. Part No.:
- 2318770-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 350 units)*
€416.26
(exc. VAT)
€512.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €416.26 | €1.189 |
*price indicative
- RS Stock No.:
- 481-202
- Distrelec Article No.:
- 304-59-575
- Mfr. Part No.:
- 2318770-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Current | 5A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Orientation | Vertical | |
| Colour | Natural | |
| Wire Connection Method | Poke-in | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | BUCHANAN WireMate Two-Piece Poke-In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Current 5A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Orientation Vertical | ||
Colour Natural | ||
Wire Connection Method Poke-in | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Series BUCHANAN WireMate Two-Piece Poke-In | ||
- COO (Country of Origin):
- TW
The TE Connectivity PCB Mount Header is a cutting-edge connection solution tailored for board-to-component applications. Designed with a vertical orientation, this component effortlessly accommodates 7 positions, providing the versatility required for intricate electronic setups. The unshrouded design ensures unhindered access for connections, optimizing both functionality and space efficiency. With a 5 mm [.19 in] centerline, it guarantees precise alignment for seamless integration. This product is ideal for power circuit applications and guarantees exceptional performance across a broad temperature range of -40 to 85 °C. Constructed from high-quality materials, it boasts robust copper alloy contacts with tin plating that enhance durability while maintaining excellent conductivity. This connector is perfect for those seeking reliability and convenience in their electronic designs, reflecting the commitment to quality synonymous with the brand.
Suitable for surface mount termination methods to enhance mounting efficiency
Utilizes a natural housing material that ensures resilience against heat and wear
Features inline contact layout, promoting streamlined integration into diverse circuit layouts
Offers a voltage rating of up to 250 VAC, catering to various power requirements
Manufactured to comply with stringent EU directives, ensuring safety and environmental standards
Low halogen content aligns with eco-friendly initiatives for modern manufacturing
Related links
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
