TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row,
- RS Stock No.:
- 476-363
- Distrelec Article No.:
- 304-59-572
- Mfr. Part No.:
- 2318770-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 350 units)*
€300.62
(exc. VAT)
€369.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €300.62 | €0.859 |
*price indicative
- RS Stock No.:
- 476-363
- Distrelec Article No.:
- 304-59-572
- Mfr. Part No.:
- 2318770-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 5A | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Orientation | Vertical | |
| Colour | Natural | |
| Wire Connection Method | Poke-in | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | BUCHANAN WireMate Two-Piece Poke-In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 5A | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Orientation Vertical | ||
Colour Natural | ||
Wire Connection Method Poke-in | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Series BUCHANAN WireMate Two-Piece Poke-In | ||
- COO (Country of Origin):
- TW
The TE Connectivity PCB mount header offers a sophisticated solution for board-to-component connections with its vertical orientation and four-position configuration. Designed with precise engineering, it features a 5 mm centreline for optimal space utilisation without compromising performance. The unshrouded design enables easy access during assembly and facilitates reliable connections in compact spaces. Crafted from durable materials, this connector is well-suited for a variety of applications in the power circuit domain, providing adaptability in diverse environments. Its compliance with industry standards ensures its reliability, making it an ideal choice for engineers looking for quality and efficiency in their electronic designs.
Supports board to component connectivity for enhanced flexibility
Utilises an unshrouded header type for straightforward assembly
Constructed from high grade materials for durability and longevity
Provides a voltage rating of up to 250 VAC for robust performance
Features a reliable inline contact layout for stable operation
Accommodates a wide operating temperature range for versatile use
Available in a packaging quantity of 350 for cost effective solutions
Minimises halogen content to meet environmental compliance standards
Related links
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
- TE Connectivity Buchanan WireMate Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
