TE Connectivity Buchanan Series PCB Terminal Block, 17-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 526-176
- Distrelec Article No.:
- 304-58-995
- Mfr. Part No.:
- 1-2342079-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
€317.46
(exc. VAT)
€390.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €317.46 | €79.365 |
*price indicative
- RS Stock No.:
- 526-176
- Distrelec Article No.:
- 304-58-995
- Mfr. Part No.:
- 1-2342079-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 17 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Mount Type | Board | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 17 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Mount Type Board | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL | ||
- COO (Country of Origin):
- IT
The TE Connectivity 17 Position PCB Terminal Block is an innovative component designed for seamless wire-to-board connectivity in various applications. Crafted with precision, this header connector boasts a 5 mm centreline and is suitable for use with printed circuit boards. Its right-angle orientation allows for efficient space utilisation on PCB layouts, making it ideal for compact designs. With a robust operating voltage of 300 VAC and a high-temperature polyamide housing, the terminal block ensures reliable performance under demanding conditions. The connector is easy to integrate and suitable for power and signal circuit applications, providing both versatility and dependability in electrical connections. Whether in industrial equipment or consumer electronics, this thoughtful design caters to the needs of modern connectivity demands.
Fully shrouded header type ensures secure connections
Right-angle orientation optimises space on PCB layouts
Compliant with multiple environmental standards for peace of mind
Low halogen materials facilitate eco-friendly applications
Side stackable configuration offers flexibility in design
Reliable tin-plated contact mating area enhances conductivity
Through-hole solder termination method simplifies assembly
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
