TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1986723-6
- RS Stock No.:
- 468-974
- Distrelec Article No.:
- 304-59-267
- Mfr. Part No.:
- 1986723-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€221.98
(exc. VAT)
€273.04
(inc. VAT)
- Ready to ship from 14 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €221.98 | €14.799 |
*price indicative
- RS Stock No.:
- 468-974
- Distrelec Article No.:
- 304-59-267
- Mfr. Part No.:
- 1986723-6
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Depth | 20.75mm | |
| Width | 31.3mm | |
| Series | Buchanan | |
| Length | 26.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Depth 20.75mm | ||
Width 31.3mm | ||
Series Buchanan | ||
Length 26.1mm | ||
- COO (Country of Origin):
- IT
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986723-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986723-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986723-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284506-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986693-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-6
