TE Connectivity Buchanan Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1986723-3
- RS Stock No.:
- 474-435
- Distrelec Article No.:
- 304-59-265
- Mfr. Part No.:
- 1986723-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 35 units)*
€245.38
(exc. VAT)
€301.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €245.38 | €7.011 |
*price indicative
- RS Stock No.:
- 474-435
- Distrelec Article No.:
- 304-59-265
- Mfr. Part No.:
- 1986723-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 30V | |
| Series | Buchanan | |
| Width | 20.8mm | |
| Length | 15.6mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL | |
| Depth | 20.75mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 30V | ||
Series Buchanan | ||
Width 20.8mm | ||
Length 15.6mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL | ||
Depth 20.75mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 3 Position PCB Terminal Block is engineered for seamless integration in wire-to-board applications, offering exceptional reliability and performance. With a compact 3.5 mm centreline, it accommodates various wire sizes, ensuring versatility for diverse uses. Designed to facilitate smooth electrical connections, this terminal block supports efficient assembly thanks to its push-in, spring terminal method. The robust construction combined with a resilient PA 66 housing material guarantees durability across a spectrum of operating conditions. Its impressive operational voltage of 300 VAC and wide temperature range make it an ideal choice for power and signal applications alike. The vertical orientation further enhances installation flexibility, ensuring it meets the needs of professional engineers and developers alike.
Designed for use with 30 – 14 AWG wire sizes, catering to a range of applications
Offers a screw mount, thread retention type for secure installation
Constructed to provide low halogen content, ensuring compliance with environmental standards
Available in a vibrant green colour for quick identification during assembly
Meets various regulatory compliance standards, adding assurance for users
Incorporates an orange lever colour to enhance user interaction and visibility
Accommodates wave solder processes capable of temperatures up to 265°C
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986723-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986723-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986723-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284512-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2351886-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986717-3
