TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1986723-8
- RS Stock No.:
- 504-790
- Distrelec Article No.:
- 304-59-268
- Mfr. Part No.:
- 1986723-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€275.69
(exc. VAT)
€339.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €275.69 | €18.379 |
*price indicative
- RS Stock No.:
- 504-790
- Distrelec Article No.:
- 304-59-268
- Mfr. Part No.:
- 1986723-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Series | Buchanan | |
| Width | 38.3mm | |
| Standards/Approvals | UL | |
| Depth | 20.75mm | |
| Length | 33.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Series Buchanan | ||
Width 38.3mm | ||
Standards/Approvals UL | ||
Depth 20.75mm | ||
Length 33.1mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 8 position PCB terminal block represents a robust solution for wire-to-board applications, designed to facilitate reliable connections in compact spaces. Featuring a centreline of 3.5 mm, its engineered for flexibility in various electronic assemblies while ensuring ease of installation and maintenance. This product boasts a 180° wire entry angle that optimises access during wiring processes, making it an essential component in modern electronic designs. With capability for multiple wire sizes from 30 to 14 AWG, it caters to a diverse range of applications, providing both reliability and versatility. The terminal block's green housing and orange lever not only offer a visually appealing aesthetic but also enhance functionality, making it easy to identify and operate within your setup.
Engineered for wire sizes accommodating 30 to 14 AWG
Supports push-in and spring terminal methods for secure connections
Designed for vertical orientation to maximise space efficiency
Manufactured with low halogen content for enhanced safety and compliance
Screws retain mounting properties, ensuring stability in various applications
Built to withstand extreme temperatures ranging from -40 to 65 °C
Compatibility with a range of additional parts and accessories for expanded functionality
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986723-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986723-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986723-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2351886-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2213936-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986693-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2350514-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
