TE Connectivity Buchanan Series Pluggable Terminal Block, 25-Contact, 3.81 mm Pitch, 1 Row, 2-2342078-5
- RS Stock No.:
- 476-746
- Distrelec Article No.:
- 304-59-421
- Mfr. Part No.:
- 2-2342078-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3 units)*
€248.39
(exc. VAT)
€305.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €248.39 | €82.797 |
*price indicative
- RS Stock No.:
- 476-746
- Distrelec Article No.:
- 304-59-421
- Mfr. Part No.:
- 2-2342078-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- IT
The TE Connectivity 25 Position PCB Terminal Block is meticulously engineered for seamless wire-to-board connections. Boasting a compact design with a 3.81 mm centreline, this vertical-mounted component ensures efficient use of space on your printed circuit board. Constructed from high-temperature polyamide, it offers exceptional durability while maintaining optimal performance even under demanding electrical conditions. Designed for a maximum operating voltage of 300 VAC, it supports reliable power and signal applications. With its fully shrouded header type and side stackable configuration, this terminal block not only facilitates easy assembly but also enhances overall connectivity in your electronic designs. Ideal for various industrial and commercial use cases, this component promises reliability and longevity.
Constructed from high temperature polyamide for enhanced durability
Features a vertical orientation to maximise space efficiency
Offers robust performance with a maximum current rating of 11 A
Utilises through hole solder termination for a secure connection
Compliance with EU RoHS Directive ensures minimal environmental impact
Low halogen content contributes to a safer ecological footprint
Side stackable configuration allows for flexible design setups
Contact mating area features a tin plating for improved conductivity
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2-2342078-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1-2342078-7
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2-284513-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2-284513-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284507-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284541-2
