TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 820-7824
- Mfr. Part No.:
- 284541-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1.64
(exc. VAT)
€2.02
(inc. VAT)
In Stock
- 777 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.64 |
*price indicative
- RS Stock No.:
- 820-7824
- Mfr. Part No.:
- 284541-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V ac | |
| Standards/Approvals | No | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V ac | ||
Standards/Approvals No | ||
Series Buchanan | ||
TE Connectivity TERMI-BLOK 3.81mm Right Angle Closed End Headers with Threaded Flange
TERMI-BLOK 3.81mm right angle mount closed end headers with threaded flange and polarization keying slots. These TERMI-BLOK 3.81mm closed end PCB header Terminal Block connectors are MADE from green polyamide 6.6 GF
TE Connectivity TERMI-BLOK 3.81mm Two Part Terminal Blocks
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284541-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284541-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284507-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284517-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1-1986722-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2-2342078-1
