TE Connectivity Buchanan Series Pluggable Terminal Block, 21-Contact, 3.81 mm Pitch, 1 Row, 2-2342078-1
- RS Stock No.:
- 504-267
- Distrelec Article No.:
- 304-59-420
- Mfr. Part No.:
- 2-2342078-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
€278.16
(exc. VAT)
€342.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €278.16 | €69.54 |
*price indicative
- RS Stock No.:
- 504-267
- Distrelec Article No.:
- 304-59-420
- Mfr. Part No.:
- 2-2342078-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 21 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL, 2016 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 21 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL, 2016 | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 21 Position PCB Terminal Block delivers exceptional connectivity solutions for wire-to-board applications. Designed with a 3.81 mm centerline and a single row configuration, it promises reliability in even the most demanding electrical environments. The vertical orientation and fully shrouded header type ensure optimal space utilization on the printed circuit board while safeguarding connections. With a robust operating voltage of 300 VAC, it supports both power and signal circuit applications seamlessly. This terminal blocks construction features high-temperature polyamide housing and durable tin-plated contacts, catering to various industrial standards. Additionally, its compliance with EU RoHS and REACH regulations highlights a commitment to eco-friendly practices, assuring users of its quality and regulatory safety.
Compact vertical design maximizes space on circuit boards
High-temperature resistant materials ensure longevity in diverse applications
Easy through-hole solder termination simplifies installation processes
Innovative stacking configuration allows for side stacking, enhancing versatility
Low halogen content promotes environmentally responsible design
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2-2342078-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1-2342078-7
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691322310021
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691321300021
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300021
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2-2342076-1
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2-284513-2
