TE Connectivity Buchanan Series Pluggable Terminal Block, 20-Contact, 3.5 mm Pitch, 1 Row, 2-1986693-0
- RS Stock No.:
- 478-597
- Distrelec Article No.:
- 304-59-373
- Mfr. Part No.:
- 2-1986693-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-597
- Distrelec Article No.:
- 304-59-373
- Mfr. Part No.:
- 2-1986693-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, UL, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, UL, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 20 Position PCB Terminal Block is a finely engineered connector solution designed for seamless integration in wire-to-board applications. Featuring a compact yet robust design, this plug-style component ensures reliability, handling wire sizes ranging from 30 to 14 AWG with ease. Its versatile 3.5 mm centreline pitch allows for efficient space management on PCB layouts. Constructed with premium materials, this terminal block guarantees excellent performance, providing secure and efficient power and signal connections in a variety of electronic applications. The 180° wire entry angle simplifies installation while ensuring optimal accessibility. Ideal for both commercial and industrial environments, this terminal block not only meets standards but also embraces modern features that enhance your wiring solutions.
Provides robust wire protection, enhancing durability in demanding environments
Designed for push-in and spring terminal termination, facilitating easy installation
Made with low halogen materials to support environmentally conscious applications
Vertical product orientation maximises space efficiency on your PCB
Packaged in quantity of 50 for convenient bulk purchasing
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-1986693-2
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053888
- Phoenix Contact DFMC 1.5/10-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790182
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986693-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986693-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986693-8
