TE Connectivity Buchanan Series Pluggable Terminal Block, 21-Contact, 3.5 mm Pitch, 1 Row, 2-2342076-1
- RS Stock No.:
- 504-266
- Distrelec Article No.:
- 304-59-416
- Mfr. Part No.:
- 2-2342076-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
€278.16
(exc. VAT)
€342.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €278.16 | €69.54 |
*price indicative
- RS Stock No.:
- 504-266
- Distrelec Article No.:
- 304-59-416
- Mfr. Part No.:
- 2-2342076-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 21 | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 21 | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- IT
The TE Connectivity versatile PCB terminal block is designed for applications requiring reliable wire-to-board connectivity. Engineered with a robust 21-position header, it offers seamless integration into various circuit designs, allowing for efficient power and signal transmission. The component's right-angle orientation optimizes space on printed circuit boards, ensuring a streamlined layout without sacrificing performance. With a centerline pitch of 3.5 mm and a rated operating voltage of 300 VAC, this connector meets industry demands whilst supporting high currents effectively. Crafted from high-temperature polyamide and featuring tin-plated contacts, this terminal block promises durability and longevity, even in challenging environments. Its compliance with multiple regulatory standards reinforces its quality, making it a dependable choice for engineers and designers alike.
Features high-temperature polyamide housing for enhanced durability
Right-angle configuration simplifies PCB layout
Side stackable design allows for flexible configuration options
Tin plating ensures optimal conductivity at the contact mating area
Operating temperature range supports extreme environmental conditions
Designed for through hole solder termination for reliable mounting
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2-2342076-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2-2342078-1
- Phoenix Contact PST 1.0/21-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1737200
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2342076-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2342076-5
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2-1986693-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
