Phoenix Contact DFK Series Pluggable Terminal Block, 7-Contact, 10.16 mm Pitch, 1 Row, 1703506
- RS Stock No.:
- 487-529
- Mfr. Part No.:
- 1703506
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€397.82
(exc. VAT)
€489.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €397.82 | €39.782 |
*price indicative
- RS Stock No.:
- 487-529
- Mfr. Part No.:
- 1703506
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | DFK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series DFK | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through connector is designed to provide reliable connections in demanding environments. With its robust construction and innovative design, this connector ensures durability while facilitating seamless integration in various applications. It features a nominal cross section of 16 mm², making it an ideal choice for high-current installations. The connector's secure screw connection with a tension sleeve guarantees a solid electrical interface, ensuring minimal contact resistance. Moreover, its green housing not only adds a pop of colour but also enhances visibility in complex assemblies, streamlining the installation process for engineers and technicians alike.
Featuring a compact design for space-efficient installations
Compatible with the COMBICON PC 16 connector system
Utilises a unique flange system to simplify housing panel attachments
Durable against extreme temperatures, suitable for challenging environments
Lightweight construction facilitates easier handling during installation
Supports various conductor sizes, ensuring versatile application
Provides a secure connection method to prevent accidental disconnection
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703399
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703519
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1765667
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703645
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703739
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703496
