Phoenix Contact DFK Series Pluggable Terminal Block, 6-Contact, 10.16 mm Pitch, 1 Row, 1703739
- RS Stock No.:
- 521-950
- Mfr. Part No.:
- 1703739
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€381.06
(exc. VAT)
€468.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €381.06 | €38.106 |
*price indicative
- RS Stock No.:
- 521-950
- Mfr. Part No.:
- 1703739
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | DFK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series DFK | ||
- COO (Country of Origin):
- PL
The Phoenix Contact feed-through connector is designed for seamless integration into various applications requiring reliable electrical connectivity. It boasts a nominal cross-section of 16 mm² and supports a maximum current of 76 A, making it an ideal choice for heavy-duty connections. The connector's innovative design incorporates a screw connection method with a tension sleeve, ensuring robust and secure conductors while simplifying the installation process. With a compact pitch of 10.16 mm, this connector is perfect for environments where space-saving solutions are crucial. Constructed from durable materials and featuring a green housing colour, it not only meets electrical parameters but also adheres to environmental compliance standards, ensuring longevity and reliability in operation. Users can benefit from its easy mounting method and tool-free snap-in locking system, allowing for quick assembly in varying applications.
Compact design facilitates space-saving installations
Screw connection method ensures reliability and ease of use
Constructed from WEEE or RoHS compliant materials for environmental safety
Ability to connect two conductors simultaneously enhances versatility
Flange system provides options for secure panel mounting
Inverted connector design allows for touch-proof outputs
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703496
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703399
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703519
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703506
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1765667
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703438
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
