Phoenix Contact DFK Series Pluggable Terminal Block, 4-Contact, 10.16 mm Pitch, 1 Row, 1703399
- RS Stock No.:
- 521-943
- Mfr. Part No.:
- 1703399
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€219.24
(exc. VAT)
€269.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €219.24 | €21.924 |
*price indicative
- RS Stock No.:
- 521-943
- Mfr. Part No.:
- 1703399
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | DFK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series DFK | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed Through Connector exemplifies precision and reliability in electrical connections. Designed for versatility in demanding environments, it allows for a secure connection of conductors from various sources. With a nominal cross-section of 16 mm², this connector can handle currents up to 76 A and voltages reaching 1000 V, making it ideal for high-performance applications. The product line, COMBICON Connectors XL, ensures that users benefit from a well-established connection principle that guarantees worldwide compatibility. Crafted with high-quality materials including a green PA housing and electroplated silver contacts, this connector is built to withstand rigorous daily use.
Offers a reliable connection method for dual conductors
Constructed from durable materials to ensure longevity
Minimal temperature rise reduces potential thermal issues
Incorporates a tool free snap in locking mechanism for easy installation
Compatible with a wide range of conductor sizes from 0.75 mm² to 16 mm²
Designed for flexibility in mounting options to suit various applications
Meets stringent international safety and quality standards for peace of mind
Allows for straightforward integration into existing systems
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703519
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703506
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1765667
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703739
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703496
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703438
